
DRD44WH6 | |
|---|---|
DigiKey Part Number | 298-18253-ND |
Manufacturer | |
Manufacturer Product Number | DRD44WH6 |
Description | WIRE DUCT SLOTTED DIN RL FAST 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Dual Channel DIN Rail Fasteners 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | DRD44WH6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 8.228" (209.00mm) |
Series | Mounting Type DIN Rail Fasteners |
Packaging Bulk | Features DIN Rail Mount, Separate Snap In Hinged Lid (Included) |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Dual Channel | Color White |
Height 4.125" (104.78mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,97000 € | 225,97 € |
| 12 | 208,81250 € | 2.505,75 € |
| 30 | 205,86000 € | 6.175,80 € |
| Unit Price without VAT: | 225,97000 € |
|---|---|
| Unit Price with VAT: | 268,90430 € |


