Direct

DMNF6-63M-L | |
|---|---|
DigiKey Part Number | DMNF6-63M-L-ND |
Manufacturer | |
Manufacturer Product Number | DMNF6-63M-L |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.929" (23.60mm) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Serrated Termination |
Gender Male | Color Yellow |
Tab Width 0.250" (6.35mm) | Contact Material Electrolytic Copper |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.244" (6.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNF10-250M-D | Panduit Corp | 98 | 298-10017-ND | 0,92000 € | Direct |



