
DNF10-250M-D | |
|---|---|
DigiKey Part Number | 298-10017-ND |
Manufacturer | |
Manufacturer Product Number | DNF10-250M-D |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.030" (26.16mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.230" (5.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,84400 € | 8,44 € |
| 25 | 0,82000 € | 20,50 € |
| 50 | 0,80260 € | 40,13 € |
| 100 | 0,78520 € | 78,52 € |
| 250 | 0,76292 € | 190,73 € |
| 500 | 0,74646 € | 373,23 € |
| 1.000 | 0,73034 € | 730,34 € |
| 2.500 | 0,70954 € | 1.773,85 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




