Direct

DMNF1-288FIB-3K | |
|---|---|
DigiKey Part Number | DMNF1-288FIB-3K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMNF1-288FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.110 |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Category | Length - Overall 0.709" (18.00mm) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Fully Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Color Red |
Tab Width 0.110" (2.79mm) | Contact Material Electrolytic Copper |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNF18-110FIB-3K | Panduit Corp | 27.341 | 298-DNF18-110FIB-3KCT-ND | 0,53000 € | Direct |


