
DNF18-110FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF18-110FIB-3KTR-ND - Tape & Reel (TR) 298-DNF18-110FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18-110FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.120" (3.05mm) |
Length - Overall 0.710" (18.03mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,47920 € | 11,98 € |
| 50 | 0,46920 € | 23,46 € |
| 100 | 0,45910 € | 45,91 € |
| 250 | 0,44612 € | 111,53 € |
| 500 | 0,43650 € | 218,25 € |
| 1.000 | 0,42709 € | 427,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35141 € | 1.054,23 € |
| 6.000 | 0,34381 € | 2.062,86 € |
| 9.000 | 0,33944 € | 3.054,96 € |
| 15.000 | 0,33401 € | 5.010,15 € |
| 21.000 | 0,33048 € | 6.940,08 € |
| 30.000 | 0,32678 € | 9.803,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |




