


D2X2BL6 | |
|---|---|
DigiKey Part Number | 298-21102-ND |
Manufacturer | |
Manufacturer Product Number | D2X2BL6 |
Description | WIRE DUCT ROUND SCREW 6' BLK |
Customer Reference | |
Detailed Description | Wire Duct Black Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire Duct Type | Round Hole (Raceway), Base | |
Height | 2.140" (54.36mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Base Product Number |



