
CTFP-40 | |
|---|---|
DigiKey Part Number | 298-CTFP-40-ND |
Manufacturer | |
Manufacturer Product Number | CTFP-40 |
Description | PNEUMATIC FERRULE CRIMPING TOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Ferrules Foot Actuated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 4.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | Foot Actuated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.126,68000 € | 1.126,68 € |
| 5 | 1.070,18400 € | 5.350,92 € |
| 10 | 1.046,67000 € | 10.466,70 € |
| 25 | 1.016,30600 € | 25.407,65 € |
| Unit Price without VAT: | 1.126,68000 € |
|---|---|
| Unit Price with VAT: | 1.340,74920 € |









