
CP-991 | |
|---|---|
DigiKey Part Number | 298-CP-991-ND |
Manufacturer | |
Manufacturer Product Number | CP-991 |
Description | BOWL FEEDER FERRULE CRIMP PRESS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Crimp Unit Tool Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Crimp Unit | |
Tool Type Feature | Stripper | |
For Use With/Related Products | Ferrules | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 4.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19.366,08000 € | 19.366,08 € |
| Unit Price without VAT: | 19.366,08000 € |
|---|---|
| Unit Price with VAT: | 23.045,63520 € |



