Similar

CTAPF1-12TP-C | |
|---|---|
DigiKey Part Number | CTAPF1-12TP-C-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF1-12TP-C |
Description | CONN SPLICE 1-12 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1-12 AWG Black |
Datasheet | Datasheet |
Category | Number of Wire Entries Varies by Wire Size |
Manufacturer Panduit Corp | Termination Crimp |
Packaging Bulk | Wire Gauge 1-12 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Crimpband, Open Band | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTAPF1-12-C | Panduit Corp | 22 | 298-19704-ND | 6,13000 € | Similar |


