
CTAPF1-12-C | |
|---|---|
DigiKey Part Number | 298-19704-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF1-12-C |
Description | CONN SPLICE 1-12 AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1-12 AWG Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 5,72700 € | 57,27 € |
| 25 | 5,56440 € | 139,11 € |
| 50 | 5,44400 € | 272,20 € |
| 100 | 5,32630 € | 532,63 € |
| 250 | 5,17432 € | 1.293,58 € |
| 500 | 5,06204 € | 2.531,02 € |
| 1.000 | 4,95206 € | 4.952,06 € |
| 2.500 | 4,81013 € | 12.025,33 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |

