MFR Recommended


CT-2980/STINT | |
|---|---|
DigiKey Part Number | CT-2980/STINT-ND |
Manufacturer | |
Manufacturer Product Number | CT-2980/STINT |
Description | 6.2 TON CRIMP TOOL ASSEMBLY, INT |
Customer Reference | |
Detailed Description | Hand Crimper Tool Splices and Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Panduit Corp | For Use With/Related Products Splices and Terminals |
Series | Wire Gauge or Range - AWG 500MCM (kcmil)-4 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Hydraulic, Battery Powered | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-2980/STBT | Panduit Corp | 4 | 298-CT-2980/STBT-ND | 9.652,25000 € | MFR Recommended |


