
CT-2980/STBT | |
|---|---|
DigiKey Part Number | 298-CT-2980/STBT-ND |
Manufacturer | |
Manufacturer Product Number | CT-2980/STBT |
Description | 6.2 TON CRIMP TOOL ,EA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.604,78000 € | 8.604,78 € |
| 5 | 8.388,89200 € | 41.944,46 € |
| Unit Price without VAT: | 8.604,78000 € |
|---|---|
| Unit Price with VAT: | 10.239,68820 € |



