Direct

CS35-36SLT-CY | |
|---|---|
DigiKey Part Number | CS35-36SLT-CY-ND |
Manufacturer | |
Manufacturer Product Number | CS35-36SLT-CY |
Description | CONN TERM RECT LUG 6-14AWG #3/16 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6-14 AWG 3/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.071" (1.80mm) | |
Length - Overall | 1.140" (28.96mm) | |
Width - Outer Edges | 0.382" (9.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 6-14 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |


