Similar

CLTS75N-C | |
|---|---|
DigiKey Part Number | 298-21035-ND |
Manufacturer | |
Manufacturer Product Number | CLTS75N-C |
Description | HOSE 0.767" ID POLY 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.767" (19.48mm) 100' (30.48m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Panduit Corp | Length 100' (30.48m) |
Series | Wall Thickness 0.007" ~ 0.020" (0.18mm ~ 0.51mm) |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Heat Protection Heat Stabilized |
Type Wire Loom, Protective Hose | Abrasion Protection Abrasion Resistant |
Type Attributes Convoluted, Corrugated | Features Crush Resistant, Impact Resistant |
Diameter - Inside 0.767" (19.48mm) | Material Flammability Rating UL94 HB |
Diameter - Outside 0.941" (23.90mm) | Base Product Number |
Material Polyamide (PA6), Nylon 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTN340STDUNSLIT | HellermannTyton | 0 | 1436-CTN340STDUNSLIT-ND | 0,58913 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,67000 € | 148,67 € |
| 2 | 145,44500 € | 290,89 € |
| 3 | 143,58333 € | 430,75 € |
| 5 | 141,27600 € | 706,38 € |
| 7 | 139,77143 € | 978,40 € |
| 10 | 138,19700 € | 1.381,97 € |
| Unit Price without VAT: | 148,67000 € |
|---|---|
| Unit Price with VAT: | 176,91730 € |


