
CTN340STDUNSLIT | |
|---|---|
DigiKey Part Number | 1436-CTN340STDUNSLIT-ND |
Manufacturer | |
Manufacturer Product Number | CTN340STDUNSLIT |
Description | Convoluted Tubing, Unslit, 0.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.759" (19.28mm) 450' (137.16m) |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Length 450' (137.16m) |
Series | Wall Thickness 0.005" (0.13mm) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Heat Protection Heat Resistant |
Type Wire Loom, Protective Hose | Abrasion Protection Fray Resistant, Puncture Resistant |
Type Attributes Convoluted, Corrugated | Liquid Protection Fluid Resistant |
Diameter - Inside 0.759" (19.28mm) | Environment Protection UV Resistant |
Diameter - Outside 0.989" (25.12mm) | Material Flammability Rating UL94 HB |
Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,58913 € | 265,11 € |
| Unit Price without VAT: | 0,58913 € |
|---|---|
| Unit Price with VAT: | 0,70106 € |

