
CLT188F-C20 | |
|---|---|
DigiKey Part Number | 298-13547-ND |
Manufacturer | |
Manufacturer Product Number | CLT188F-C20 |
Description | SLIT WRAP 1.849" X 100' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 2.194" (55.73mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 1.849" (46.96mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 2.194" (55.73mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.013" ~ 0.035" (0.33mm ~ 0.89mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,67000 € | 220,67 € |
| 2 | 215,86500 € | 431,73 € |
| 3 | 213,10333 € | 639,31 € |
| 5 | 209,67000 € | 1.048,35 € |
| 7 | 207,44000 € | 1.452,08 € |
| 10 | 205,09700 € | 2.050,97 € |
| Unit Price without VAT: | 220,67000 € |
|---|---|
| Unit Price with VAT: | 262,59730 € |


