Slit Wrap 1.851" (47.02mm) X 200' (60.96m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLT150F-T20

DigiKey Part Number
298-13544-ND
Manufacturer
Manufacturer Product Number
CLT150F-T20
Description
SLIT WRAP 1.575" X 200' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slit Wrap 1.851" (47.02mm) X 200' (60.96m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Slit Wrap
Type Attributes
Slit Harness
Diameter - Inside, Non-Expanded
1.575" (40.00mm)
Diameter - Inside, Expanded
-
Diameter - Outside, Non-Expanded
1.851" (47.02mm)
Material
Polyethylene (PE)
Color
Black
Length
200' (60.96m)
Wall Thickness
0.010" ~ 0.032" (0.25mm ~ 0.81mm)
Operating Temperature
-40°C ~ 50°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1285,28000 €285,28 €
2279,06500 €558,13 €
3275,49333 €826,48 €
5271,05000 €1.355,25 €
7268,16143 €1.877,13 €
10265,13100 €2.651,31 €
Manufacturers Standard Package
Unit Price without VAT:285,28000 €
Unit Price with VAT:339,48320 €