
CA9 | |
|---|---|
DigiKey Part Number | 298-CA9-ND |
Manufacturer | |
Manufacturer Product Number | CA9 |
Description | REEL SMART CA9 TERMINAL APPLICAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | - | |
For Use With/Related Products | Terminals | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.983,71000 € | 6.983,71 € |
| Unit Price without VAT: | 6.983,71000 € |
|---|---|
| Unit Price with VAT: | 8.310,61490 € |



