
CD-800-2 | |
|---|---|
DigiKey Part Number | 298-19663-ND |
Manufacturer | |
Manufacturer Product Number | CD-800-2 |
Description | DIEINSERT,CA-800APPLICATOR,2,BU, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 14-16 AWG; Splices 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 14-16 AWG; Splices 14-16 AWG | |
Specifications | - | |
Compatible Tools | CA-800 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,39000 € | 603,39 € |
| 5 | 573,21600 € | 2.866,08 € |
| 10 | 560,65600 € | 5.606,56 € |
| 25 | 544,44400 € | 13.611,10 € |
| Unit Price without VAT: | 603,39000 € |
|---|---|
| Unit Price with VAT: | 718,03410 € |



