


BT2S-M20 | |
|---|---|
DigiKey Part Number | BT2S-M20-ND |
Manufacturer | |
Manufacturer Product Number | BT2S-M20 |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
EDA/CAD Models | BT2S-M20 Models |
Category | Width 0.185" (4.70mm) |
Manufacturer Panduit Corp | Length - Actual 0.667' (203.20mm, 8.00") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Base Product Number |
Bundle Diameter 2.00" (50.80mm) |




