
BGHSTT19-2 | |
|---|---|
DigiKey Part Number | 298-BGHSTT19-2-ND |
Manufacturer | |
Manufacturer Product Number | BGHSTT19-2 |
Description | HEAT SHRINK 0.187" X 10.5M RED |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 10.5' (3.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.187" (4.75mm) |
Mfr | Inner Diameter - Recovered 0.093" (2.36mm) |
Series | Recovered Wall Thickness 0.020" (0.51mm) |
Packaging Bulk | Material |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 10.5' (3.2m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT19-C2 | Panduit Corp | 0 | 298-19781-ND | 98,82000 € | Direct |


