Parametric Equivalent

HSTT19-C2 | |
|---|---|
DigiKey Part Number | 298-19781-ND |
Manufacturer | |
Manufacturer Product Number | HSTT19-C2 |
Description | HEATSHRINK 3/16" X 100' RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 100.0' (30.5m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,06000 € | 100,06 € |
| 2 | 97,89500 € | 195,79 € |
| 3 | 96,64333 € | 289,93 € |
| 5 | 95,09200 € | 475,46 € |
| 7 | 94,08143 € | 658,57 € |
| 10 | 93,02400 € | 930,24 € |
| Unit Price without VAT: | 100,06000 € |
|---|---|
| Unit Price with VAT: | 119,07140 € |









