B2M2S-D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 125
Unit Price: 2,74000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 125
Unit Price: 3,24000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 1.757
Unit Price: 0,54000 €
Datasheet
Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Panduit Premium Cable Ties

B2M2S-D

DigiKey Part Number
298-12135-ND
Manufacturer
Manufacturer Product Number
B2M2S-D
Description
MARKER TIE NATURAL 50LB 8"
Customer Reference
Detailed Description
Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.667' (203.20mm, 8.00")
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Tensile Strength
50 lbs (22.68 kg)
Packaging
Bulk
Material
Polyamide (PA66), Nylon 6/6
Part Status
Last Time Buy
Color
Natural
Wire/Cable Tie Type
Marker Strap/Flag Tie
Shelf Life
48 Months
Length - Approximate
8"
Shelf Life Start
Date of Manufacture
Bundle Diameter
2.00" (50.80mm)
Base Product Number
Width
0.185" (4.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B3M2S-TLPanduit Corp125298-12136-ND2,74000 €Parametric Equivalent
B4M2S-TLPanduit Corp125298-20757-ND3,24000 €Parametric Equivalent
BM2S-DPanduit Corp1.757298-19602-ND0,54000 €Parametric Equivalent
Last Time Buy
Last Time Buy Date: 24.06.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,34880 €674,40 €
Unit Price without VAT:1,34880 €
Unit Price with VAT:1,60507 €