


B3M2S-TL | |
|---|---|
DigiKey Part Number | 298-12136-ND |
Manufacturer | |
Manufacturer Product Number | B3M2S-TL |
Description | MARKER TIE NATURAL 50LB 8" |
Customer Reference | |
Detailed Description | Marker Strap/Flag Tie Natural 2.00" (50.80mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 50 lbs (22.68 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Last Time Buy | Color Natural |
Wire/Cable Tie Type Marker Strap/Flag Tie | Shelf Life 48 Months |
Length - Approximate 8" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,54000 € | 25,40 € |
| 25 | 2,46400 € | 61,60 € |
| 50 | 2,40720 € | 120,36 € |
| 100 | 2,35160 € | 235,16 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |



