ACE01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 1.145,21000 €
Datasheet
Swinghandle Cutout Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACE01

DigiKey Part Number
298-16862-ND
Manufacturer
Manufacturer Product Number
ACE01
Description
G5 IPDU SWINGHANDLE NO CARD READ
Customer Reference
Detailed Description
Swinghandle Cutout Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Swinghandle
Panel Cutout Dimensions
-
Mounting Type
Screw Holes, Back
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes