
ACF05 | |
|---|---|
DigiKey Part Number | 298-ACF05-ND |
Manufacturer | |
Manufacturer Product Number | ACF05 |
Description | SWING SECURITY HANDLE SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 241.3mm x 38.1mm Cutout Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 241.3mm x 38.1mm | |
Mounting Type | Screw Holes, Back | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.141,10000 € | 1.141,10 € |
| Unit Price without VAT: | 1.141,10000 € |
|---|---|
| Unit Price with VAT: | 1.357,90900 € |

