


ABMT-A-C20 | |
|---|---|
DigiKey Part Number | 298-12191-ND |
Manufacturer | |
Manufacturer Product Number | ABMT-A-C20 |
Description | CABLE TIE HLDR DUAL ADHESIVE BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Adhesive, Screw, #6 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Adhesive, Screw, #6 (M3) | |
Size / Dimension | 1.12" L x 1.12" W x 0.34" H (28.4mm x 28.4mm x 8.6mm) | |
For Use With/Related Products | HTL/HLS Tak-Ty® Hook and Loop Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,87700 € | 28,77 € |
| 25 | 2,79480 € | 69,87 € |
| 50 | 2,73460 € | 136,73 € |
| 100 | 2,67560 € | 267,56 € |
| 300 | 2,58447 € | 775,34 € |
| 500 | 2,54312 € | 1.271,56 € |
| 1.000 | 2,48800 € | 2.488,00 € |
| 2.500 | 2,41685 € | 6.042,12 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |











