


87705010 | |
|---|---|
DigiKey Part Number | 2160-87705010-ND |
Manufacturer | |
Manufacturer Product Number | 87705010 |
Description | CBL SUPPORT BLACK FREE HANGING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Support Black Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrplastik Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Support | |
Type Attributes | Hook and Loop Strain Relief | |
Opening Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | M5 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 9,93000 € | 99,30 € |
| 30 | 9,18933 € | 275,68 € |
| 50 | 8,86380 € | 443,19 € |
| 100 | 8,44080 € | 844,08 € |
| 250 | 7,91268 € | 1.978,17 € |
| 500 | 7,53534 € | 3.767,67 € |
| 1.000 | 7,17616 € | 7.176,16 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |









