Similar
Similar
Similar
Similar

UNR212300L | |
|---|---|
DigiKey Part Number | UNR212300LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UNR212300L |
Description | TRANS PREBIAS PNP 50V 0.5A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 10V |
Manufacturer Panasonic Industry | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 100mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 1µA |
Part Status Obsolete | Frequency - Transition 200 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package Mini3-G1 |
Resistor - Base (R1) 10 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA114TKAT146 | Rohm Semiconductor | 3.000 | DTA114TKAT146CT-ND | 0,23000 € | Similar |
| DTA143TKAT146 | Rohm Semiconductor | 7.006 | DTA143TKAT146CT-ND | 0,23000 € | Similar |
| DTB114EKT146 | Rohm Semiconductor | 8.606 | DTB114EKT146CT-ND | 0,53000 € | Similar |
| DTB114GKT146 | Rohm Semiconductor | 0 | DTB114GKT146CT-ND | 0,13528 € | Similar |


