UNR211400L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 9.338
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 17.012
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 8.166
Unit Price: 0,17000 €
Datasheet

Direct


onsemi
In Stock: 5.900
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 28.005
Unit Price: 0,18000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 6
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: 0,00015 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04115 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04715 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03448 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.301
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.298
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.115
Unit Price: 0,09000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR211400L

DigiKey Part Number
UNR211400LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR211400L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
10 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
150 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes