


MUN2114T1G | |
|---|---|
DigiKey Part Number | MUN2114T1GOSTR-ND - Tape & Reel (TR) MUN2114T1GOSCT-ND - Cut Tape (CT) MUN2114T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2114T1G |
Description | TRANS PREBIAS PNP 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MUN2114T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 230 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SC-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04386 € | 21,93 € |
| 1.000 | 0,03854 € | 38,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03174 € | 95,22 € |
| 6.000 | 0,02830 € | 169,80 € |
| 9.000 | 0,02655 € | 238,95 € |
| 15.000 | 0,02458 € | 368,70 € |
| 21.000 | 0,02341 € | 491,61 € |
| 30.000 | 0,02227 € | 668,10 € |
| 75.000 | 0,01977 € | 1.482,75 € |
| 150.000 | 0,01823 € | 2.734,50 € |
| 300.000 | 0,01693 € | 5.079,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

