Direct




TXD2SA-L-6V | |
|---|---|
DigiKey Part Number | TXD2SA-L-6V-ND |
Manufacturer | |
Manufacturer Product Number | TXD2SA-L-6V |
Description | RELAY GENERAL PURPOSE DPDT 2A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TXD2SA-L-6V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type General Purpose |
Load - Max Switching 440W | Coil Resistance 240 Ohms |
Coil Current 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SA-L-6V | Panasonic Industry | 0 | TX2SA-L-6V-ND | 3,11500 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,63700 € | 145,48 € |
| Unit Price without VAT: | 3,63700 € |
|---|---|
| Unit Price with VAT: | 4,32803 € |


