



TX2SA-L-6V | |
|---|---|
DigiKey Part Number | TX2SA-L-6V-ND |
Manufacturer | |
Manufacturer Product Number | TX2SA-L-6V |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX2SA-L-6V Models |
Category | Coil Type Latching, Single Coil |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Seal Rating Sealed - Fully |
Packaging Tube | Must Operate Voltage 4.5 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 6VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency BSI, cURus |
Switching Voltage 220VDC - Max | Relay Type Telecom |
Load - Max Switching 60W | Coil Resistance 360 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,11500 € | 124,60 € |
| Unit Price without VAT: | 3,11500 € |
|---|---|
| Unit Price with VAT: | 3,70685 € |

