



TX2SA-12V-Z | |
|---|---|
DigiKey Part Number | 255-TX2SA-12V-ZTR-ND - Tape & Reel (TR) 255-TX2SA-12V-ZCT-ND - Cut Tape (CT) 255-TX2SA-12V-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX2SA-12V-Z |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 220VDC - Max | |
Load - Max Switching | 60W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,65100 € | 16,51 € |
| 25 | 1,57760 € | 39,44 € |
| 50 | 1,52360 € | 76,18 € |
| 100 | 1,47130 € | 147,13 € |
| 250 | 1,40500 € | 351,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35680 € | 678,40 € |
| 1.000 | 1,31021 € | 1.310,21 € |
| 1.500 | 1,28370 € | 1.925,55 € |
| 2.500 | 1,25104 € | 3.127,60 € |
| 3.500 | 1,22997 € | 4.304,90 € |
| 5.000 | 1,20802 € | 6.040,10 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |











