Parametric Equivalent

TQ2SL-48V-Y | |
|---|---|
DigiKey Part Number | 255-TQ2SL-48V-YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SL-48V-Y |
Description | RELAY TELECOM DPDT 1A 48V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 36 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency CSA, UR |
Switching Voltage 125VAC, 110VDC - Max | Relay Type Telecom |
Load - Max Switching 125VA, 110W | Coil Resistance 7.68 kOhms |
Coil Current 6.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2SL-48V-W | Panasonic Industry | 0 | 255-TQ2SL-48V-WTR-ND | 3,37930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,37930 € | 1.689,65 € |
| Unit Price without VAT: | 3,37930 € |
|---|---|
| Unit Price with VAT: | 4,02137 € |

