TQ2SL-48V-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,37930 €
Datasheet
Image for TQ2SL-48V-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQ2SL-48V-W

DigiKey Part Number
255-TQ2SL-48V-WTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TQ2SL-48V-W
Description
RELAY TELECOM DPDT 1A 48V
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
36 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
4.8 VDC
Part Status
Active
Operate Time
3 ms
Mounting Type
Surface Mount
Release Time
3 ms
Coil Voltage
48VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
CSA, UR
Switching Voltage
125VAC, 110VDC - Max
Relay Type
Telecom
Load - Max Switching
125VA, 110W
Coil Resistance
7.68 kOhms
Coil Current
6.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TQ2SL-48V-YPanasonic Industry0255-TQ2SL-48V-YTR-ND3,37930 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,37930 €1.689,65 €
Manufacturers Standard Package
Unit Price without VAT:3,37930 €
Unit Price with VAT:4,02137 €