Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TQ2SL-24V-X | |
|---|---|
DigiKey Part Number | TQ2SL-24V-X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQ2SL-24V-X |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Panasonic Electric Works | Termination Style Gull Wing |
Series | Must Operate Voltage 18 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 4 ms |
Mounting Type Surface Mount | Release Time 4 ms |
Coil Voltage 24VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency cURus |
Switching Voltage 125VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 250VA, 440W | Coil Resistance 2.88 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TQ2SA-24V-W | Panasonic Industry | 0 | 255-TQ2SA-24V-WTR-ND | 2,80328 € | Parametric Equivalent |
| TQ2SA-24V-Y | Panasonic Industry | 0 | 255-TQ2SA-24V-YTR-ND | 2,80328 € | Parametric Equivalent |
| TQ2SL-24V | Panasonic Industry | 121 | 255-2270-5-ND | 3,82000 € | Parametric Equivalent |
| TQ2SL-24V-Z | Panasonic Industry | 1.500 | 255-3850-1-ND | 3,65000 € | Parametric Equivalent |
| TQ2SS-24V | Panasonic Industry | 2.320 | 255-2281-5-ND | 2,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35630 € | 1.178,15 € |
| Unit Price without VAT: | 2,35630 € |
|---|---|
| Unit Price with VAT: | 2,80400 € |




