



TQ2SS-24V-Z | |
|---|---|
DigiKey Part Number | 255-3847-2-ND - Tape & Reel (TR) 255-3847-1-ND - Cut Tape (CT) 255-3847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQ2SS-24V-Z |
Description | RELAY TELECOM DPDT 2A 24V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TQ2SS-24V-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 440W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,27100 € | 32,71 € |
| 25 | 3,12400 € | 78,10 € |
| 50 | 3,01700 € | 150,85 € |
| 100 | 2,91360 € | 291,36 € |
| 250 | 2,78212 € | 695,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68656 € | 1.343,28 € |
| 1.000 | 2,59426 € | 2.594,26 € |
| 1.500 | 2,54171 € | 3.812,57 € |
| 2.500 | 2,47698 € | 6.192,45 € |
| 3.500 | 2,43525 € | 8.523,38 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |


