



ST2-L2-DC12V-F | |
|---|---|
DigiKey Part Number | 255-3613-ND |
Manufacturer | |
Manufacturer Product Number | ST2-L2-DC12V-F |
Description | RELAY GEN PURPOSE DPST 8A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Tray | Must Operate Voltage 9.6 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 8 A | Approval Agency CSA, UR, VDE |
Switching Voltage 380VAC, 250VDC - Max | Relay Type |
Load - Max Switching 3040VA, 2000W | Coil Resistance 640 Ohms |
Coil Current 18.8 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 10,06400 € | 100,64 € |
| 25 | 9,61040 € | 240,26 € |
| 50 | 9,28060 € | 464,03 € |
| 100 | 8,96200 € | 896,20 € |
| 250 | 8,55720 € | 2.139,30 € |
| 500 | 8,26294 € | 4.131,47 € |
| 1.000 | 7,97867 € | 7.978,67 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

