General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ST1-L2-DC6V-F

DigiKey Part Number
ST1-L2-DC6V-F-ND
Manufacturer
Manufacturer Product Number
ST1-L2-DC6V-F
Description
RELAY GEN PURPOSE DPST 8A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 6VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Fully
Packaging
Box
Must Operate Voltage
4.8 VDC
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 60°C
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Material
Silver Tin Oxide (AgSnO), Gold (Au)
Contact Rating (Current)
8 A
Approval Agency
CSA, UR, VDE
Switching Voltage
380VAC, 250VDC - Max
Relay Type
Load - Max Switching
3040VA, 2000W
Coil Resistance
155 Ohms
Coil Current
37.5 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5010,89300 €544,65 €
Manufacturers Standard Package
Unit Price without VAT:10,89300 €
Unit Price with VAT:12,96267 €