



SP4-DC5V | |
|---|---|
DigiKey Part Number | 255-3971-5-ND |
Manufacturer | |
Manufacturer Product Number | SP4-DC5V |
Description | RELAY GEN PURPOSE 4PDT 10A 5V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 60.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 83 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,07000 € | 32,07 € |
| 10 | 28,55700 € | 285,57 € |
| 30 | 27,01867 € | 810,56 € |
| 50 | 26,33140 € | 1.316,57 € |
| 100 | 25,42620 € | 2.542,62 € |
| 250 | 24,27632 € | 6.069,08 € |
| Unit Price without VAT: | 32,07000 € |
|---|---|
| Unit Price with VAT: | 38,16330 € |


