



SP2-P-DC12V | |
|---|---|
DigiKey Part Number | 255-3453-ND |
Manufacturer | |
Manufacturer Product Number | SP2-P-DC12V |
Description | RELAY GEN PURPOSE DPDT 15A 12V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 3750VA, 450W | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 30 ms | |
Release Time | 20 ms | |
Operating Temperature | -50°C ~ 60°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 480 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,09000 € | 37,09 € |
| 20 | 31,90050 € | 638,01 € |
| 40 | 30,80500 € | 1.232,20 € |
| 60 | 30,18117 € | 1.810,87 € |
| 100 | 29,41270 € | 2.941,27 € |
| 260 | 28,02677 € | 7.286,96 € |
| Unit Price without VAT: | 37,09000 € |
|---|---|
| Unit Price with VAT: | 44,13710 € |

