



S4EB-L2-3V | |
|---|---|
DigiKey Part Number | 255-6216-ND |
Manufacturer | |
Manufacturer Product Number | S4EB-L2-3V |
Description | RELAY GEN PURPOSE 4PST 4A 3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 2.1 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form 4PST-NO (4 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 4 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 48VDC - Max | Relay Type |
Load - Max Switching 1000VA, 192W | Coil Resistance 45 Ohms |
Coil Current 66.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,60640 € | 630,32 € |
| Unit Price without VAT: | 12,60640 € |
|---|---|
| Unit Price with VAT: | 15,00162 € |

