General Purpose Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

S4EB-L2-12V

DigiKey Part Number
255-3451-ND
Manufacturer
Manufacturer Product Number
S4EB-L2-12V
Description
RELAY GEN PURPOSE 4PST 4A 12V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
4 A
Switching Voltage
250VAC, 48VDC - Max
Load - Max Switching
1000VA, 192W
Coil Current
16.7 mA
Coil Type
Latching, Dual Coil
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
-
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
720 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,70000 €15,70 €
1013,98100 €139,81 €
2513,35120 €333,78 €
5012,89280 €644,64 €
10012,45000 €1.245,00 €
25011,88732 €2.971,83 €
50011,47840 €5.739,20 €
Manufacturers Standard Package
Unit Price without VAT:15,70000 €
Unit Price with VAT:18,68300 €