



S4EB-L-12V | |
|---|---|
DigiKey Part Number | 255-3977-5-ND |
Manufacturer | |
Manufacturer Product Number | S4EB-L-12V |
Description | RELAY GEN PURPOSE 4PST 4A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form 4PST-NO (4 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 4 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 48VDC - Max | Relay Type |
Load - Max Switching 1000VA, 192W | Coil Resistance 718.6 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,93000 € | 37,93 € |
| 10 | 33,78100 € | 337,81 € |
| 25 | 32,25560 € | 806,39 € |
| 50 | 31,14740 € | 1.557,37 € |
| 100 | 30,07640 € | 3.007,64 € |
| 250 | 28,71600 € | 7.179,00 € |
| Unit Price without VAT: | 37,93000 € |
|---|---|
| Unit Price with VAT: | 45,13670 € |


