



S4EB-48V | |
|---|---|
DigiKey Part Number | S4EB-48V-ND |
Manufacturer | |
Manufacturer Product Number | S4EB-48V |
Description | RELAY GEN PURPOSE 4PST 4A 48V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 33.6 VDC |
Packaging Box | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 65°C |
Contact Form 4PST-NO (4 Form A) | Contact Material Silver Alloy, Cadmium Free |
Contact Rating (Current) 4 A | Approval Agency CSA, UR |
Switching Voltage 250VAC, 48VDC - Max | Relay Type |
Load - Max Switching 1000VA, 192W | Coil Resistance 8.5 kOhms |
Coil Current 5.6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,77520 € | 1.638,76 € |
| Unit Price without VAT: | 32,77520 € |
|---|---|
| Unit Price with VAT: | 39,00249 € |


