



PQ1A-6V | |
|---|---|
DigiKey Part Number | PQ1A-6V-ND |
Manufacturer | |
Manufacturer Product Number | PQ1A-6V |
Description | RELAY GEN PURPOSE SPST 5A 6V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4.5 VDC |
Packaging Tube | Must Release Voltage 0.3 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR, VDE |
Switching Voltage 250VAC, 110VDC - Max | Relay Type |
Load - Max Switching 1250VA, 550W | Coil Resistance 180 Ohms |
Coil Current 33.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALQ306 | Panasonic Industry | 280 | 255-3558-ND | 2,07000 € | Similar |


