General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
PQ1A-3V
PQ1A-3V
Relay Basics - Another Teaching Moment | DigiKey Electronics

PQ1A-3V

DigiKey Part Number
255-3449-ND
Manufacturer
Manufacturer Product Number
PQ1A-3V
Description
RELAY GEN PURPOSE SPST 5A 3V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
2.25 VDC
Packaging
Tube
Must Release Voltage
0.15 VDC
Part Status
Obsolete
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR, VDE
Switching Voltage
250VAC, 110VDC - Max
Relay Type
Load - Max Switching
1250VA, 550W
Coil Resistance
45 Ohms
Coil Current
66.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.