



NC2D-DC5V | |
|---|---|
DigiKey Part Number | 255-4005-5-ND |
Manufacturer | |
Manufacturer Product Number | NC2D-DC5V |
Description | RELAY GEN PURPOSE DPDT 5A 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Must Operate Voltage 4 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 69.4 Ohms |
Coil Current 72 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,11000 € | 35,11 € |
| 20 | 30,19150 € | 603,83 € |
| 40 | 29,15425 € | 1.166,17 € |
| 60 | 28,56400 € | 1.713,84 € |
| 100 | 27,83680 € | 2.783,68 € |
| 260 | 26,52512 € | 6.896,53 € |
| Unit Price without VAT: | 35,11000 € |
|---|---|
| Unit Price with VAT: | 41,78090 € |




