MAZ83300ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1.949
Unit Price: 0,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.630
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 62
Unit Price: 0,20000 €
Datasheet
Zener Diode 33 V 150 mW ±6% Surface Mount SMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 33 V 150 mW ±6% Surface Mount SMini2-F1
9-S-MINI-2P

MAZ83300ML

DigiKey Part Number
MAZ83300MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZ83300ML
Description
DIODE ZENER 33V 150MW SMINI2
Customer Reference
Detailed Description
Zener Diode 33 V 150 mW ±6% Surface Mount SMini2-F1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 25 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SMini2-F1
Power - Max
150 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-C33,115Nexperia USA Inc.1.9491727-BZX585-C33,115CT-ND0,22000 €Similar
UDZSTE-1733BRohm Semiconductor2.630UDZSTE-1733BCT-ND0,23000 €Similar
UDZVFHTE-1733BRohm Semiconductor0UDZVFHTE-1733BCT-ND0,24000 €Similar
UDZVTE-1733BRohm Semiconductor62UDZVTE-1733BCT-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes